cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1213 WH005

DigiKey Part Number
M1213WH005-ND
Manufacturer
Manufacturer Product Number
M1213 WH005
Description
CABLE 3COND 24AWG WHITE SHLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.143" (3.63mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$40.74512$40,745.12
Alternate Length
CABLE 3COND 24AWG WHITE SHLD
In-Stock: 0
Unit Price: $30.27658
CABLE 3COND 24AWG WHITE SHLD
In-Stock: 0
Unit Price: $37.92768
CABLE 3COND 24AWG WHT SHLD 3000'
In-Stock: 0
Unit Price: $44.82048