


M1201 WH005 | |
---|---|
DigiKey Part Number | M1201WH005-ND |
Manufacturer | |
Manufacturer Product Number | M1201 WH005 |
Description | CBL 1 COND 26AWG 600V WHITE 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Shielded Wire 7/34 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,259.05000 | $3,259.05 |
2 | $3,098.98000 | $6,197.96 |
3 | $3,008.41333 | $9,025.24 |
5 | $2,897.35200 | $14,486.76 |
7 | $2,826.02143 | $19,782.15 |
10 | $2,751.94100 | $27,519.41 |
25 | $2,672.27840 | $66,806.96 |


