HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED WHITE
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

M1201 WH001

DigiKey Part Number
M1201WH001-ND
Manufacturer
Manufacturer Product Number
M1201 WH001
Description
CBL 1COND STRND 26AWG WHITE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up, Shielded Wire 7/34 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$23.20658$23,206.58
Manufacturers Standard Package
Alternate Length
CBL 1 COND 26AWG 600V WHITE 100'
In-Stock: 4
Unit Price: $3,259.05000
CBL 1 COND 26AWG 600V WHITE
In-Stock: 0
Unit Price: $26.13018
CBL 1COND 26AWG WHT 3000 = 3000'
In-Stock: 0
Unit Price: $29.47007