3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1123 SL005

DigiKey Part Number
M1123SL005-ND
Manufacturer
Manufacturer Product Number
M1123 SL005
Description
CABLE 3CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.246" (6.25mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2093
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,673.76000$4,673.76
10$4,004.02700$40,040.27
Manufacturers Standard Package
Alternate Length
CABLE 3COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price:
CABLE 3CON 20AWG SLATE SHLD 500'
In-Stock: 0
Unit Price:
CABLE 3COND 20AWG SHLD 3000'
In-Stock: 0
Unit Price: $44.53998