


HPM12 BK080 | |
---|---|
DigiKey Part Number | HPM12BK080-ND |
Manufacturer | |
Manufacturer Product Number | HPM12 BK080 |
Description | HOLE PLUG 0.472" POLYAMIDE 6 BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.472" (12.00mm) Polyamide 6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Polyamide 6 | |
Hole Diameter | 0.472" (12.00mm) | |
Flange Diameter | 0.591" (15.00mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.35500 | $63.55 |
25 | $5.95800 | $148.95 |
50 | $5.67220 | $283.61 |
100 | $5.40200 | $540.20 |
250 | $5.06292 | $1,265.73 |
500 | $4.82118 | $2,410.59 |
1,000 | $4.59085 | $4,590.85 |
2,500 | $4.30345 | $10,758.62 |