
F6005/8 BK008 | |
|---|---|
DigiKey Part Number | F6005/8BK008-ND |
Manufacturer | |
Manufacturer Product Number | F6005/8 BK008 |
Description | HEATSHRINK 0.625" BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.357" (9.07mm) | |
Recovered Wall Thickness | 0.052" (1.32mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant | |
Color | ||
Operating Temperature | -75°C ~ 121°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $128.96320 | $3,224.08 |
| 50 | $118.61480 | $5,930.74 |
| 75 | $112.95067 | $8,471.30 |
| 125 | $106.19888 | $13,274.86 |
| 175 | $102.43114 | $17,925.45 |


