F3003/8 RD103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $328.87000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5
Unit Price: $148.16000
Datasheet

Parametric Equivalent


3M
In Stock: 12
Unit Price: $119.20250
Datasheet

Parametric Equivalent


3M
In Stock: 96
Unit Price: $40.22336
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $43.50768
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for F3003/8 RD103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3003/8 RD103

DigiKey Part Number
F3003/8RD103-ND
Manufacturer
Manufacturer Product Number
F3003/8 RD103
Description
HEATSHRINK 3/8" X 4' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2.5 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.135" (3.43mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
140°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.