
F105MS/2 BK032 | |
|---|---|
DigiKey Part Number | F105MS/2BK032-ND |
Manufacturer | |
Manufacturer Product Number | F105MS/2 BK032 |
Description | HEAT SHRINK TUBING 2:1 PVC BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Values | 40 pcs - 6" (152.4mm) lengths | |
Diameter | 10 ea of 3/8" ~ 1" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $811.36000 | $811.36 |
| 10 | $704.58400 | $7,045.84 |

