


AT261938 OR005 | |
---|---|
DigiKey Part Number | AT261938A-100-ND |
Manufacturer | |
Manufacturer Product Number | AT261938 OR005 |
Description | HOOK-UP STRND 26AWG ORANGE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,055.10000 | $1,055.10 |
2 | $1,003.97500 | $2,007.95 |
3 | $975.02667 | $2,925.08 |
5 | $939.55200 | $4,697.76 |
7 | $916.77429 | $6,417.42 |
10 | $893.13100 | $8,931.31 |
25 | $834.64240 | $20,866.06 |
50 | $797.33500 | $39,866.75 |

