


AT261938 OR001 | |
---|---|
DigiKey Part Number | AT261938OR001-ND |
Manufacturer | |
Manufacturer Product Number | AT261938 OR001 |
Description | HOOK-UP STRND 26AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,953.38000 | $5,953.38 |
2 | $5,658.76000 | $11,317.52 |
3 | $5,491.95000 | $16,475.85 |
5 | $5,287.44600 | $26,437.23 |
7 | $5,156.10143 | $36,092.71 |
10 | $5,101.51900 | $51,015.19 |

