


AT261938 BL005 | |
---|---|
DigiKey Part Number | AT261938L-100-ND |
Manufacturer | |
Manufacturer Product Number | AT261938 BL005 |
Description | HOOK-UP STRND 26AWG BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.34100 | $1,034.10 |
200 | $9.83845 | $1,967.69 |
300 | $9.55380 | $2,866.14 |
500 | $9.20502 | $4,602.51 |
700 | $8.98100 | $6,286.70 |
1,000 | $8.74856 | $8,748.56 |
2,500 | $8.17332 | $20,433.30 |
5,000 | $7.97340 | $39,867.00 |
