


AT261938 BL001 | |
---|---|
DigiKey Part Number | AT261938BL001-ND |
Manufacturer | |
Manufacturer Product Number | AT261938 BL001 |
Description | HOOK-UP STRND 26AWG BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.77269 | $5,772.69 |
2,000 | $5.48531 | $10,970.62 |
3,000 | $5.32267 | $15,968.01 |
5,000 | $5.12323 | $25,616.15 |
7,000 | $5.10148 | $35,710.36 |
