


AT181930 BL005 | |
---|---|
DigiKey Part Number | AT181930L-100-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 BL005 |
Description | HOOK-UP STRND 18AWG BLUE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,069.03000 | $2,069.03 |
2 | $1,967.98500 | $3,935.97 |
3 | $1,910.78333 | $5,732.35 |
5 | $1,840.67600 | $9,203.38 |
7 | $1,795.67000 | $12,569.69 |
10 | $1,748.92100 | $17,489.21 |
25 | $1,641.42440 | $41,035.61 |
