HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED BLUE
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT181930 BL001

DigiKey Part Number
AT181930BL001-ND
Manufacturer
Manufacturer Product Number
AT181930 BL001
Description
HOOK-UP STRND 18AWG BLUE 1000'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$11,662.85000$11,662.85
2$11,080.31500$22,160.63
3$10,750.47000$32,251.41
5$10,502.76400$52,513.82
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 2
Unit Price: $2,069.03000