9214 BK199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $49,809.85000
Datasheet
921x BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9214 BK199

DigiKey Part Number
9214BK199-ND
Manufacturer
Manufacturer Product Number
9214 BK199
Description
CABLE COAXIAL RG-214 13AWG 1000'
Customer Reference
Detailed Description
Coaxial Cable 13 AWG (1.83mm²) RG-214 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-214
Wire Gauge
13 AWG (1.83mm²)
Conductor Strand
7 Strands / 0.0296"
Jacket (Insulation) Material
Non Contaminating Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.425" (10.80mm)
Shield Type
Double Braid
Impedance
50 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Silver Coated
Shield Coverage
99%
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.