
9214 BK005 | |
|---|---|
DigiKey Part Number | 9214BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 9214 BK005 |
Description | CABLE COAXIAL RG-214 13AWG 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 13 AWG (1.83mm²) RG-214 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-214 | |
Wire Gauge | 13 AWG (1.83mm²) | |
Conductor Strand | 7 Strands / 0.0296" | |
Jacket (Insulation) Material | Non Contaminating Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 99% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,961.65000 | $12,961.65 |
| 2 | $12,313.17500 | $24,626.35 |
| 3 | $11,946.00333 | $35,838.01 |
| 5 | $11,772.08000 | $58,860.40 |



