
9196A WH005 | |
---|---|
DigiKey Part Number | A9196AWH-100-ND |
Manufacturer | |
Manufacturer Product Number | 9196A WH005 |
Description | CABLE COAXIAL RG-196A 30AWG 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG RG-196A 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-196A | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Polytetrafluoroethylene (PTFE) | |
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.034" (0.86mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,757.04000 | $2,757.04 |
2 | $2,621.88000 | $5,243.76 |
3 | $2,545.40667 | $7,636.22 |
5 | $2,451.64800 | $12,258.24 |
7 | $2,391.44000 | $16,740.08 |
10 | $2,328.91700 | $23,289.17 |
25 | $2,234.53200 | $55,863.30 |

