
9188A WH002 | |
---|---|
DigiKey Part Number | 9188AWH002-500-ND |
Manufacturer | |
Manufacturer Product Number | 9188A WH002 |
Description | CABLE COAXIAL RG-188A 25AWG 500' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 25 AWG RG-188A 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-188A | |
Wire Gauge | 25 AWG | |
Conductor Strand | 7 Strands / 0.0067" | |
Jacket (Insulation) Material | Polytetrafluoroethylene (PTFE) | |
Jacket (Insulation) Diameter | 0.105" (2.67mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,810.22000 | $12,810.22 |
2 | $12,169.48000 | $24,338.96 |
3 | $11,806.63000 | $35,419.89 |
5 | $11,623.27800 | $58,116.39 |

