
902005CY SL001 | |
---|---|
DigiKey Part Number | 216-902005CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 902005CY SL001 |
Description | CABLE 5CON 20AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.341" (8.66mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.42000 | $27.42 |
2 | $26.11000 | $52.22 |
3 | $25.37333 | $76.12 |
5 | $24.46800 | $122.34 |
7 | $23.90571 | $167.34 |
10 | $23.31100 | $233.11 |
25 | $21.84120 | $546.03 |
50 | $20.78700 | $1,039.35 |
100 | $19.77700 | $1,977.70 |