
901612CY SL005 | |
---|---|
DigiKey Part Number | 216-901612CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 901612CY SL005 |
Description | CABLE 12COND 16AWG SLAT SHD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.597" (15.16mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0650" (1.651mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,206.87000 | $7,206.87 |
2 | $6,849.27000 | $13,698.54 |
3 | $6,646.82000 | $19,940.46 |
5 | $6,398.66800 | $31,993.34 |
7 | $6,263.08143 | $43,841.57 |