20 AWG Hook-Up Wire 7/28 Slate 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892007 SL005

DigiKey Part Number
892007SL005-ND
Manufacturer
Manufacturer Product Number
892007 SL005
Description
HOOK-UP STRND 20AWG SLATE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Slate 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$460.06000$460.06
2$437.95000$875.90
3$425.44000$1,276.32
5$410.11200$2,050.56
7$400.26714$2,801.87
10$390.05000$3,900.50
25$364.78920$9,119.73
50$346.57800$17,328.90
100$329.09680$32,909.68
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG SLATE 1000'
In-Stock: 2
Unit Price: $1,896.85000