
891441 BR001 | |
|---|---|
DigiKey Part Number | 891441BR001-ND |
Manufacturer | |
Manufacturer Product Number | 891441 BR001 |
Description | HOOK-UP STRND 14AWG BRN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569/1581 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,961.91000 | $5,961.91 |
| 2 | $5,666.85500 | $11,333.71 |
| 3 | $5,499.78000 | $16,499.34 |
| 5 | $5,294.99800 | $26,474.99 |
| 7 | $5,163.41000 | $36,143.87 |
| 10 | $5,112.77700 | $51,127.77 |



