12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

8671806CY SL005

DigiKey Part Number
8671806CYSL005-10-ND
Manufacturer
Manufacturer Product Number
8671806CY SL005
Description
MULTI-PAIR 12CON 18AWG SLATE 10'
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.458" (11.63mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 20234
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$685.59000$685.59
2$652.46000$1,304.92
3$633.74000$1,901.22
5$610.80800$3,054.04
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 12COND 18AWG 100'
In-Stock: 9
Unit Price: $8,806.62000
MULTI-PAIR 12COND 18AWG
In-Stock: 0
Unit Price: $39.76559
MULTI-PAIR 12COND 18AWG
In-Stock: 0
Unit Price: $55.76060
MULTI-PAIR 12COND 18AWG SHLD
In-Stock: 0
Unit Price: $80.36516