Image for 8671805CY SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8671805CY SL001

DigiKey Part Number
8671805CYSL001-ND
Manufacturer
Manufacturer Product Number
8671805CY SL001
Description
MULTI-PAIR 10COND 18AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.425" (10.80mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 20234
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$42.41423$42,414.23
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 10COND 18AWG 100'
In-Stock: 3
Unit Price: $7,869.21000
MULTI-PAIR 10CON 18AWG SLATE 10'
In-Stock: 0
Unit Price:
MULTI-PAIR 10COND 18AWG
In-Stock: 0
Unit Price: $49.83964
MULTI-PAIR 10COND 18AWG SHLD
In-Stock: 0
Unit Price: $87.60600