86608CY SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86608CY SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86608CY SL001

DigiKey Part Number
86608CYSL001-ND
Manufacturer
Manufacturer Product Number
86608CY SL001
Description
MULTI-PAIR 16COND 24AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
10/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.385" (9.78mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$29.81250$29,812.50
2,000$29.79793$59,595.86
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 16COND 24AWG 100'
In-Stock: 11
Unit Price: $6,400.97000
MULTI-PAIR 16COND 24AWG
In-Stock: 0
Unit Price: $43.42716
MULTI-PAIR 16COND 24AWG 100'
In-Stock: 0
Unit Price: $60.66960