86402CY SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86402CY SL199

DigiKey Part Number
86402CYSL199-ND
Manufacturer
Manufacturer Product Number
86402CY SL199
Description
CBL 4COND 28AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.231" (5.87mm)
Shield Type
Foil, Braid
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$22.61462$22,614.62
Manufacturers Standard Package
Alternate Length
CABLE 4CON 28AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: $2,723.39000
CABLE 4COND 28AWG SHLD 1000'
In-Stock: 1
Unit Price: $13,108.55000
CABLE 4CON 28AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: $9,512.82000