



86207CY SL005 | |
---|---|
DigiKey Part Number | 86207CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86207CY SL005 |
Description | CABLE 7CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.253" (6.43mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,894.34000 | $4,894.34 |
2 | $4,652.68500 | $9,305.37 |
3 | $4,515.96667 | $13,547.90 |
5 | $4,348.29000 | $21,741.45 |
7 | $4,240.58571 | $29,684.10 |
10 | $4,134.15200 | $41,341.52 |


