Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily
Xtra-Guard® Flex

85607CY BK002

DigiKey Part Number
85607CYBK002-ND
Manufacturer
Manufacturer Product Number
85607CY BK002
Description
CABLE 7COND 16AWG BLACK SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 16 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
105/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.602" (15.29mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$85.82510$85,825.10
Alternate Length
CABLE 7COND 16AWG BLACK SHLD
In-Stock: 0
Unit Price: $112.08642
CABLE 7COND 16AWG BLK SHLD 100'
In-Stock: 0
Unit Price: $123.32014