



85264CY BK005 | |
---|---|
DigiKey Part Number | 85264CYBK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 85264CY BK005 |
Description | CABLE 4COND 26AWG BLK SHLD 10' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 26 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.326" (8.28mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $459.73000 | $459.73 |
2 | $437.60500 | $875.21 |
3 | $425.11000 | $1,275.33 |
5 | $409.79400 | $2,048.97 |
7 | $399.95714 | $2,799.70 |
10 | $389.75200 | $3,897.52 |
25 | $364.51240 | $9,112.81 |
50 | $346.31540 | $17,315.77 |
100 | $328.84640 | $32,884.64 |



