85204CY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85204CY
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

85263CY BK005

DigiKey Part Number
85263CYBK005-100-ND
Manufacturer
Manufacturer Product Number
85263CY BK005
Description
CABLE 3COND 26AWG BLACK SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 26 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$41.11880$4,111.88
200$39.08595$7,817.19
300$37.93497$11,380.49
500$36.52424$18,262.12
700$35.61751$24,932.26
1,000$35.05301$35,053.01
Manufacturers Standard Package
Alternate Length
CABLE 3COND 26AWG BLK SHLD 10'
In-Stock: 4
Unit Price: $350.68000
CABLE 3COND 26AWG BLACK SHLD
In-Stock: 0
Unit Price: $19.28823
CABLE 3COND 26AWG BLACK SHLD
In-Stock: 0
Unit Price: $27.05529
CABLE 3COND 26AWG BLACK SHLD
In-Stock: 0
Unit Price: $44.93350