



852607 BK005 | |
---|---|
DigiKey Part Number | 852607BK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 852607 BK005 |
Description | CABLE 7COND 26AWG BLACK 10' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 26 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.311" (7.90mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $391.50000 | $391.50 |
3 | $363.58333 | $1,090.75 |
5 | $344.33600 | $1,721.68 |
10 | $325.12300 | $3,251.23 |
25 | $302.39480 | $7,559.87 |
50 | $284.91520 | $14,245.76 |
100 | $270.93260 | $27,093.26 |



