



85245CY BK005 | |
---|---|
DigiKey Part Number | 85245CYBK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 85245CY BK005 |
Description | CABLE 5COND 24AWG BLK SHLD 10' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 24 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $576.49000 | $576.49 |
2 | $548.66000 | $1,097.32 |
3 | $532.95000 | $1,598.85 |
5 | $513.69600 | $2,568.48 |
7 | $501.34000 | $3,509.38 |
10 | $488.51300 | $4,885.13 |
25 | $456.77800 | $11,419.45 |
50 | $433.90200 | $21,695.10 |
100 | $411.94010 | $41,194.01 |



