



852410 BK005 | |
---|---|
DigiKey Part Number | 852410BK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 852410 BK005 |
Description | CABLE 10COND 24AWG BLACK 10' |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 24 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.389" (9.88mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $463.87000 | $463.87 |
2 | $441.60500 | $883.21 |
3 | $428.97000 | $1,286.91 |
5 | $413.51000 | $2,067.55 |
7 | $403.58000 | $2,825.06 |
10 | $393.28400 | $3,932.84 |
25 | $367.81240 | $9,195.31 |
50 | $349.44840 | $17,472.42 |
100 | $331.82120 | $33,182.12 |



