Cable Lacing White Variable 0.110" (2.79mm) 80 lbs (36.29 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

808036W WH089

DigiKey Part Number
808036WWH089-250-ND
Manufacturer
Manufacturer Product Number
808036W WH089
Description
LACING TAPE WHITE 80LB 750'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Lacing White Variable 0.110" (2.79mm) 80 lbs (36.29 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
750'
Bundle Diameter
Variable
Width
0.110" (2.79mm)
Length - Actual
750.00' (228.60m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
80 lbs (36.29 kg)
Features
Abrasion Resistant, Chemical Resistant, Fungus Resistant
Material
Polyamide (PA), Nylon; Microcrystalline Wax Finish
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,963.75000$1,963.75
10$1,669.42500$16,694.25
25$1,651.57080$41,289.27
Manufacturers Standard Package