80159 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80159 SL005

DigiKey Part Number
80159SL005-ND
Manufacturer
Manufacturer Product Number
80159 SL005
Description
CABLE 4CON 12AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 12 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
168/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.421" (10.69mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$8,429.40000$8,429.40
2$8,010.27000$16,020.54
3$7,772.95667$23,318.87
5$7,481.98200$37,409.91
7$7,410.67000$51,874.69
Manufacturers Standard Package
Alternate Length
CABLE 4COND 12AWG SLATE SHLD
In-Stock: 0
Unit Price: $83.48606