80052 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80052 SL005

DigiKey Part Number
80052SL005-ND
Manufacturer
Manufacturer Product Number
80052 SL005
Description
CABLE 3COND 14AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
105/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,565.96000$4,565.96
2$4,340.73500$8,681.47
3$4,213.24667$12,639.74
5$4,056.99400$20,284.97
7$3,956.62857$27,696.40
10$3,852.35400$38,523.54
25$3,837.20840$95,930.21
Manufacturers Standard Package
Alternate Length
CABLE 3COND 14AWG SLATE
In-Stock: 0
Unit Price: $43.16252