
80018 SL005 | |
|---|---|
DigiKey Part Number | 80018SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80018 SL005 |
Description | CABLE 9COND 22AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.93930 | $4,593.93 |
| 200 | $43.66440 | $8,732.88 |
| 300 | $42.37663 | $12,712.99 |
| 500 | $40.79788 | $20,398.94 |
| 700 | $39.78337 | $27,848.36 |
| 1,000 | $38.73001 | $38,730.01 |
| 2,500 | $37.11083 | $92,777.07 |


