2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80003 SL005

DigiKey Part Number
80003SL005-ND
Manufacturer
Manufacturer Product Number
80003 SL005
Description
CABLE 2COND 26AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,308.02000$2,308.02
2$2,195.14000$4,390.28
3$2,131.26000$6,393.78
5$2,052.95800$10,264.79
7$2,002.66286$14,018.64
10$1,950.44400$19,504.44
25$1,821.22320$45,530.58
50$1,734.73660$86,736.83
Manufacturers Standard Package
Alternate Length
CABLE 2COND 26AWG SLATE
In-Stock: 0
Unit Price: $21.21755