ECOFLEX SERIES 790xx SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECOFLEX SERIES 790xx SL
EcoCable® and EcoFlex™ Recyclable Control Cables by Alpha Wire

79051 SL005

DigiKey Part Number
79051SL005-ND
Manufacturer
Manufacturer Product Number
79051 SL005
Description
CABLE 3COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,177.16000$3,177.16
2$3,021.19500$6,042.39
3$2,932.91333$8,798.74
5$2,824.69800$14,123.49
7$2,755.19000$19,286.33
10$2,682.98500$26,829.85
25$2,600.83760$65,020.94
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG SLATE 1000'
In-Stock: 4
Unit Price: $11,308.35000
CBL 3COND 24AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: $28.26169