78238 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78228 SL001

DigiKey Part Number
78228SL001-1000-ND
Manufacturer
Manufacturer Product Number
78228 SL001
Description
MULTI-PAIR 16COND 24AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.282" (7.16mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$54.96977$54,969.77
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 16COND 24AWG 100'
In-Stock: 1
Unit Price: $9,828.40000
MULTI-PAIR 16COND 24AWG SLATE 1'
In-Stock: 0
Unit Price: $99.95759