EcoCable Mini 8-4 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78074 SL001

DigiKey Part Number
78074SL001-ND
Manufacturer
Manufacturer Product Number
78074 SL001
Description
MULTI-PAIR 8COND 24AWG 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$20,404.01000$20,404.01
2$19,376.40000$38,752.80
3$19,160.01333$57,480.04
Manufacturers Standard Package
Alternate Length
MULT-PAIR 8COND 24AWG SLATE 100'
In-Stock: 23
Unit Price: $3,815.82000
MULTI-PAIR 8COND 24AWG SLATE 1'
In-Stock: 0
Unit Price: $36.19967