
78046 SL005 | |
|---|---|
DigiKey Part Number | 78046SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78046 SL005 |
Description | CABLE 6COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,677.05000 | $4,677.05 |
| 2 | $4,446.27000 | $8,892.54 |
| 3 | $4,315.68333 | $12,947.05 |
| 5 | $4,155.55800 | $20,777.79 |
| 7 | $4,052.69429 | $28,368.86 |
| 10 | $3,945.86800 | $39,458.68 |
| 25 | $3,701.01000 | $92,525.25 |




