EcoCable Mini 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78038 SL005

DigiKey Part Number
78038SL005-ND
Manufacturer
Manufacturer Product Number
78038 SL005
Description
CABLE 8COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.187" (4.75mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,492.40000$4,492.40
2$4,270.87000$8,541.74
3$4,145.48667$12,436.46
5$3,991.76200$19,958.81
7$3,893.01143$27,251.08
10$3,790.46900$37,904.69
25$3,771.64400$94,291.10
Manufacturers Standard Package
Alternate Length
CABLE 8COND 22AWG SLATE 1000'
In-Stock: 2
Unit Price: $24,015.37000
CABLE 8COND 22AWG SLATE 1'
In-Stock: 0
Unit Price: $43.05241