EcoCable Mini 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78033 SL001

DigiKey Part Number
78033SL001-1000-ND
Manufacturer
Manufacturer Product Number
78033 SL001
Description
CABLE 3COND 22AWG SLATE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.133" (3.38mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$13.17754$13,177.54
2,000$12.51379$25,027.58
3,000$12.38271$37,148.13
Manufacturers Standard Package
Alternate Length
CABLE 3COND 22AWG SLATE 100'
In-Stock: 5
Unit Price: $2,540.56000
CABLE 3COND 22AWG SLATE 1'
In-Stock: 0
Unit Price: $23.86243