77106-SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77106-SLxxx
EcoCable® and EcoFlex™ Recyclable Control Cables by Alpha Wire

77004 SL005

DigiKey Part Number
77004SL005-ND
Manufacturer
Manufacturer Product Number
77004 SL005
Description
CABLE 7COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$6,186.74000$6,186.74
2$5,880.43000$11,760.86
3$5,706.97333$17,120.92
5$5,494.35800$27,471.79
7$5,357.78286$37,504.48
10$5,317.51700$53,175.17
Manufacturers Standard Package
Alternate Length
CABLE 7COND 24AWG SLATE
In-Stock: 0
Unit Price: $24.81225
CBL 7COND 24AWG SLATE 100=100'
In-Stock: 0
Unit Price: $60.77881