XGIE-foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76001 BK002

DigiKey Part Number
A76001B-50-ND
Manufacturer
Manufacturer Product Number
76001 BK002
Description
CABLE CAT5E 8COND 24AWG BLK 50'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 105°C
Usage
Communication
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE CAT5E 8COND 24AWG 1000'
In-Stock: 0
Unit Price: $15,165.81000
CABLE CAT5E 8COND 24AWG BLK 500'
In-Stock: 0
Unit Price: $8,102.43000
CABLE CAT5E 8COND 24AWG BLK 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLK 250'
In-Stock: 0
Unit Price: