751265 BK002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: $6.19527
Datasheet
HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751265 BK002

DigiKey Part Number
751265BK002-ND
Manufacturer
Manufacturer Product Number
751265 BK002
Description
HOOK-UP STRND 12AWG BLACK 500'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 3173
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 0
Unit Price: $436.92040
HOOK-UP STRND 12AWG BLACK
In-Stock: 0
Unit Price: $6.19527