12 AWG Hook-Up Wire 65/30 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751265 BK001

DigiKey Part Number
751265BK001-ND
Manufacturer
Manufacturer Product Number
751265 BK001
Description
HOOK-UP STRND 12AWG BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 3173
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
5,000$7.71024$38,551.20
Alternate Length
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 0
Unit Price: $437.47920
HOOK-UP STRND 12AWG BLACK 500'
In-Stock: 0
Unit Price: $2,041.07000