HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7134 VI005

DigiKey Part Number
7134VI005-ND
Manufacturer
Manufacturer Product Number
7134 VI005
Description
HOOK-UP STRND 16AWG VIO 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,047.22000$2,047.22
2$1,947.24000$3,894.48
3$1,890.67000$5,672.01
5$1,821.31400$9,106.57
7$1,776.77143$12,437.40
10$1,730.52300$17,305.23
25$1,622.87640$40,571.91
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG VIOLET 1000'
In-Stock: 1
Unit Price: $7,146.12000