
7134 VI001 | |
---|---|
DigiKey Part Number | 7134VI001-ND |
Manufacturer | |
Manufacturer Product Number | 7134 VI001 |
Description | HOOK-UP STRND 16AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,146.12000 | $7,146.12 |
2 | $6,791.56500 | $13,583.13 |
3 | $6,590.87000 | $19,772.61 |
5 | $6,344.76400 | $31,723.82 |
7 | $6,206.39857 | $43,444.79 |
